
Signal contact pin, male, straight orientation, for cable mounting. Features brass construction with gold and tin plating, suitable for discrete wire types. Designed for 24-26 AWG wire gauges, with a maximum operating temperature of 200°C and a minimum of -196°C. This component is UL approved, RoHS compliant, and VDE tested, with a flammability rating of UL94 V-0. Packaged on tape and reel for efficient assembly.
TE Connectivity 66106-8 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.87mm |
| Diode Type | PIN |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -196°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66106-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
