
Signal contact, female, cable mount, straight orientation, for discrete wire. Features 24-26AWG wire gauge compatibility with a 0.055-inch insulation diameter. Constructed from brass with copper alloy contacts, plated in gold and tin for optimal conductivity. Operates within a temperature range of -55°C to 105°C, with UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
TE Connectivity 66108-4 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | N/A |
| Depth | 2.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.7mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66108-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
