
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types, this component accommodates wire gauges from 24 to 26 AWG with an insulation diameter of 0.055 inches. Constructed from copper alloy with gold and tin plating, it operates within a temperature range of -55°C to 105°C. This RoHS and ELV compliant accessory boasts a UL94 V-0 flammability rating and is VDE tested.
TE Connectivity 66108-7 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.7mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66108-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
