Rectangular connector, 260 positions, 10 rows, 2.54mm pitch, straight orientation, female gender, zero insertion force (ZIF) socket. Features copper contacts with gold plating, 800mA contact current rating, and 3A current rating. Constructed with glass and thermoplastic housing in black, rated UL94 V-0 for flammability. Operates from -67°C to 185°C, with solder termination and through-hole mounting. RoHS and ELV compliant.
TE Connectivity 6612160-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Current Rating | 3A |
| Depth | 35.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Length | 108mm |
| Material | Glass, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Number of Signal Positions | 260 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | M-ZIF |
| Shape | Rectangular |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6612160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.