TE Connectivity 66140-1 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 14.27mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 61 |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.