TE Connectivity 66144-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.074inch |
| Lead Free | Not Applicable |
| Length | 13.59mm |
| Material | Brass |
| Mating Tab Width | 1.93mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66144-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.