TE Connectivity 66168-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.35mm |
| Length | 0.525inch |
| Material | Brass |
| Mating Tab Width | 1.93mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Carton |
| Plating | Gold |
| Plating Thickness | 15um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66168-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.