TE Connectivity 66180-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66180-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.