Female solder terminal for signal applications, featuring a copper alloy contact with 30µin gold plating. Rated for 13A, this straight, cable-mount component operates within a -55°C to 125°C temperature range. Designed for discrete wire, it accommodates wire gauges from 26AWG to 20AWG. The terminal has a length of 20.96mm, height of 2.67mm, and depth of 2.92mm.
TE Connectivity 66183-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.