TE Connectivity 66183-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.