Shielded, right-angle, 3-port USB connector with 8 positions and 8 contacts. Features gold-plated bronze contacts, a polyester housing, and UL94 V-0 flammability rating. Designed for through-hole mounting with a 2.83mm tail length. Operating temperature range from 0°C to 70°C.
TE Connectivity 6620004-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 18.93mm |
| Material | Polyester |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Poles | 8 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Shielding | Shielded |
| Tail Length | 2.83mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 30.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6620004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.