This cable mount contact is designed for power applications, featuring a copper contact material with silver plating. It has a wire/cable gauge of 10AWG and an insulation diameter of 5.59mm. The contact is compliant with ELV standards and is packaged in a tape and reel format with 1500 pieces per reel. The contact is RoHS compliant and is part of the Multimate XII series.
TE Connectivity 66253-4 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66253-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.