TE Connectivity 66255-5 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Depth | 5.5mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 37.54mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Multimate XII |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66255-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.