
TE Connectivity 66255-7 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 37.54mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66255-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.