
TE Connectivity 662592 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Lead Free |
| Length | 37.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 662592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
