
Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. This male, ground contact is constructed from copper with silver plating, supporting a 35A current rating and accommodating wire gauges from 10AWG to 8AWG. Designed for discrete wire types, it has a maximum insulation diameter of 5.59mm, with dimensions of 7.11mm depth, 7.62mm height, and 34.79mm length. The component is RoHS compliant and supplied in a bag of 100.
TE Connectivity 66260-4 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Ground |
| Current Rating | 35A |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 34.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66260-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.