TE Connectivity 662614 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 31.62mm |
| Max Current Rating | 35A |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Type XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 662614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.