Female socket connector for signal applications, featuring brass contacts with 30µin gold plating over nickel underplate. This straight, crimp-termination component supports wire gauges from 20 to 24 AWG and has a maximum current rating of 13A. Designed for cable mounting, it offers a 1-port configuration with a 0.1-inch insulation diameter. The component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 66331-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate Type III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66331-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
