
Signal and power contact pin, 16 size, for cable mounting. Features brass contact material with gold plating for enhanced conductivity and durability. Designed for 14-18 AWG discrete wire with a maximum insulation diameter of 0.1 inch. This straight orientation, crimp termination contact is supplied in tape and reel packaging.
TE Connectivity 66359-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.48mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
