
Signal PIN contact, male, straight, cable mount, crimp termination. Designed for 14-18 AWG discrete wire, this brass contact features bright tin lead plating and a 13A current rating. With a 3.68mm depth and 27.1mm length, it supports an insulation diameter of 0.1 inches. Packaged in tape and reel for 4000 units.
TE Connectivity 66359-6 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| Diode Type | PIN |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Contains Lead |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66359-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.