
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 14-18 AWG discrete wire, this brass contact offers gold and tin plating for enhanced conductivity and durability. Rated for 13A, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TE Connectivity 66360-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.3mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66360-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.