TE Connectivity 66360-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 13A |
| Insulation Diameter | 0.1inch |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66360-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.