
Signal contact pin for cable mounting, featuring a straight orientation and male gender. Constructed from brass with gold and tin plating, this component supports 14-18AWG discrete wire with a 13A current rating. Operating across a -55°C to 105°C temperature range, it offers a 3.68mm depth and 27.48mm length. This RoHS compliant contact is supplied in a carton of 1000 units.
TE Connectivity 66361-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.