Male pin assembly for signal applications, featuring brass contacts with gold and tin plating. This straight, unshielded component supports a current rating of 13A and operates within a temperature range of -55°C to 125°C. Designed for crimp termination, it accommodates wire gauges from 14AWG to 18AWG and has an insulation diameter of 0.1 inch. The assembly is RoHS compliant and lead-free, with a nickel underplate and a plating thickness of 760nm.
TE Connectivity 66361-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66361-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.