
Male, straight, cable mount signal and power contact for wire-to-board connector systems. Features brass contact material with gold and tin plating, suitable for 26-30AWG discrete wire with a 0.03-inch insulation diameter. This component is lead-free, RoHS compliant, and ELV compliant, supplied in tape and reel packaging with a quantity of 4000.
TE Connectivity 66393-7 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.03inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66393-7 to view detailed technical specifications.
No datasheet is available for this part.
