TE Connectivity 66394-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66394-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.