Signal contact for wire-to-board connector systems. Features brass contact material with gold and tin plating, and nickel underplate. Designed for cable mounting with a straight orientation and crimp termination. Suitable for discrete wire with a 26-30 AWG range and insulation diameter up to 0.03 inches. Operates between -67°C and 221°C, with UL94 V-0 flammability rating. RoHS compliant and UL approved.
TE Connectivity 66394-7 technical specifications.
| Approvals | UL |
| Package/Case | 062 |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.03inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66394-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.