
Female signal and power contact for wire-to-board applications. Features brass contact material with gold plating and nickel underplate. Designed for crimp termination of discrete wire, accommodating 26-30AWG wire gauges. Operates within a temperature range of -67°C to 221°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
TE Connectivity 66394-8 technical specifications.
| Approvals | UL |
| Package/Case | 062 |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.16mm |
| Insulation Diameter | 0.03inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66394-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.