
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this brass contact with gold plating supports a 20-24 AWG wire gauge and a 13A current rating. The component measures 20.96mm in length, 3.68mm in depth, and 3.05mm in height, with an insulation diameter of 0.1 inch. This RoHS compliant accessory is supplied in loose piece packaging.
TE Connectivity 66399-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66399-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.