
TE Connectivity 66399-6 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Contains Lead |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66399-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
