
Female signal and power contact for cable mounting, featuring a straight orientation and shielded design. This crimp termination contact is constructed from brass with gold plating for enhanced conductivity. It supports discrete wire types within a 20-24 AWG range and has an insulation diameter of 0.1 inch. The component is RoHS and ELV compliant, packaged in a box of 100 units.
TE Connectivity 66399-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66399-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.