
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 20-24 AWG wire gauge range. This brass contact offers a 13A current rating and a bright tin lead plating. It has a length of 27.56mm, a depth of 3.68mm, and a height of 3.05mm, with an insulation diameter of 0.1 inch. Supplied loose piece in a package quantity of 1000.
TE Connectivity 66400-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Length | 27.56mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
