
Male, straight, signal contact pin for cable mounting. Features brass construction with gold plating for enhanced conductivity and durability. Designed for discrete wire applications with a 20-24 AWG wire gauge range and a 0.1-inch insulation diameter. This shielded, crimp-style contact is RoHS compliant and suitable for signal circuit applications.
TE Connectivity 66400-9 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.56mm |
| Mount | Cable |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66400-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.