
Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this 16 size contact supports wire gauges from 26 to 30 AWG. Constructed from brass with gold and tin plating, it offers a maximum current rating of 13A and a plating thickness of 380nm. This shielded, RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 66425-3 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Pin |
| ELV | Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66425-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.