Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 26-30AWG discrete wire, this male contact offers a 2.54mm pitch and a 16 size configuration. Constructed from brass with tin, lead, and bright plating, it supports shielded applications and meets UL94 V-0 flammability rating.
TE Connectivity 66425-6 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Bright |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.24mm |
| Insulation Diameter | -1.52mm |
| Lead Free | Contains Lead |
| Length | 27.1mm |
| Mount | Cable |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66425-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.