
Male signal contact for crimp termination of discrete wire, supporting 26-30 AWG. Features brass construction with gold and tin plating for enhanced conductivity and durability. This straight, cable-mount pin contact has a 2.54mm pitch and a 1.52mm insulation diameter. Packaged on tape and reel, it is RoHS compliant and lead-free.
TE Connectivity 66425-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.24mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66425-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
