Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 26-30 AWG discrete wire, this brass contact offers gold and tin plating for enhanced conductivity and durability. With a 2.54mm pitch and a 1.52mm insulation diameter, it is suitable for signal applications and packaged in tape and reel for efficient assembly. Compliant with RoHS and ELV standards.
TE Connectivity 66425-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.16mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66425-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.