
This female signal contact features a crimp termination and is designed for use with 30AWG wire. It has a depth of 2.03mm and a height of 2.16mm. The contact is unshielded and RoHS compliant. It is suitable for cable mount applications.
TE Connectivity 66429-1 technical specifications.
| Contact Type | Signal |
| Depth | 2.03mm |
| Gender | Female |
| Height | 2.16mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66429-1 to view detailed technical specifications.
No datasheet is available for this part.