Right-angle, through-hole power connector featuring a single male pin contact for 1-position power applications. This component offers a 35A current rating and 250V voltage rating, with a copper alloy contact plated in silver to a thickness of 5.08um. The black housing is constructed from UL94 V-0 rated material, ensuring flammability compliance. Termination is achieved via a press-fit method, with PCB mount retention provided.
TE Connectivity 6643273-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11.94mm |
| Contact Plating | Silver |
| Current Rating | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.83mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Elcon ICCON |
| Tail Length | 4.57mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.