
Power connector, 1 position, right angle, solder termination, through-hole mount. Features a copper alloy contact with silver plating, rated for 250V and 35A. Operates within a temperature range of -40°C to 105°C. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 6643435-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 44.45mm |
| Contact Plating | Silver |
| Current Rating | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57.15mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Elcon ICCON |
| Tail Length | 3.81mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
