Power connector with a 1-position, straight, through-hole mounting orientation. Features a 35A contact current rating and 250V voltage rating. Constructed with brass contacts plated in silver, housed in black UL94 V-0 rated material. Designed for board-to-board applications with a 2.54mm pitch and 1.57mm PCB thickness compatibility. Operating temperature range from -40°C to 221°C.
TE Connectivity 6643436-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Brass |
| Contact Mating Length | 14.48mm |
| Contact Plating | Silver |
| Current Rating | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.09inch |
| Housing Color | Black |
| Length | 0.4999inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Elcon ICCON |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643436-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.