Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

6643437-1

Datasheet
1 Pos Power Connector, 35A, 250V, Straight, Solder, Thru-Hole
TE Connectivity

6643437-1

1 Pos Power Connector, 35A, 250V, Straight, Solder, Thru-Hole

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Power Connectors

Power connector with 1 position and 1 circuit application for board-to-board systems. Features a straight, through-hole mount orientation with a 2.54mm pitch and 1.27-inch height. Contacts are brass with silver plating, rated for 35A and 250V, with a mating length of 0.75 inches. The black housing is UL94 V-0 flammability rated and operates between -40°C and 221°C. UL approved and RoHS compliant.

Voltage Rating250V
Current Rating35A
MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 6643437-1 technical specifications.

General

Approvals
UL
Circuit Application
Power
Color
Black
Connector System
Board-to-Board
Contact Current Rating
35A
Contact Material
Brass
Contact Mating Length
0.75inch
Contact Plating
Silver
Current Rating
35A
ELV
Compliant
Flammability Rating
UL94 V-0
Height
1.27inch
Housing Color
Black
Length
0.4999inch
Mating Alignment
No (Without)
Mating Retention
No (Without)
Max Operating Temperature
221°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
1
Number of Positions
1
Orientation
Straight
Package Quantity
208
Packaging
Box
PCB Mount Retention
Without
PCB Mounting Orientation
Vertical
PCB Thickness
1.57mm
Pitch
2.54mm
Plating Thickness
5.08um
Radiation Hardening
No
RoHS Compliant
Yes
Series
Elcon ICCON
Termination
Solder
Voltage Rating
250V
Width
10.16mm

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 6643437-1 Datasheet

Download the complete datasheet for TE Connectivity 6643437-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com