
Power card edge connector, female, straight orientation, featuring 2 power and 8 signal positions for a total of 10 positions. Designed for 1.6mm card thickness with a 2.5mm pitch and 15mm height. Contacts are bronze with gold and tin plating, rated for 35A. Utilizes a press-fit termination method with through-hole mounting and PCB mount retention. Housing is black, made of glass insulation, and rated UL94 V-0 flammability.
TE Connectivity 6643460-3 technical specifications.
| Card Thickness | 1.6mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643460-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.