
The 12-position rectangular connector features a black color with gold plating, a flammability rating of UL94 V-0, and is lead-free. It is designed for through-hole mounting and is packaged in bulk. The connector is RoHS compliant and features solder termination.
TE Connectivity 6643735-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643735-1 to view detailed technical specifications.
No datasheet is available for this part.
