TE Connectivity 6643741-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ELCON |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6643741-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.