TE Connectivity 66460-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Signal |
| Length | 35.97mm |
| Mount | Cable |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66460-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.