
Signal contact pin, 16 size, for wire wrap termination. Features a brass contact material with gold plating for enhanced conductivity and durability. Designed for discrete wire cable mounting with a straight orientation and 2.54mm pitch. This male contact is suitable for signal applications and accommodates 32AWG wire.
TE Connectivity 66460-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 41.28mm |
| Mount | Cable |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66460-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
