
TE Connectivity 66461-5 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 34.44mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating Thickness | 760nm |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Underplate Material | Nickel |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66461-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.