TE Connectivity 6646692-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLATPAQ |
| Tail Length | 4.95mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6646692-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.