TE Connectivity 664681-000 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Material | Copper Alloy |
| Termination | Crimp |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 664681-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.